



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Resistance | 30kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 150V | |
| Tolerance | -20%~0% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RKS-05K303PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | 0805 | |
| Resistance | 30kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Voltage-Supply(Max) | 150V | |
| Tolerance | -20%~0% | |
| Temperature Coefficient | ±100ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RKS-05K303PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RKS-05K303PT datasheets or manufacturer documentation.
Datasheet: RKS-05K303PT Datasheet (PDF)
The RKS-05K303PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.