Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Package | 插件,29.6x12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 400mW | |
| Length | 29.6mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Contact Rating | 8A@250VAC、8A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.7mm |
* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK115FD-DC24V-SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Package | 插件,29.6x12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 400mW | |
| Length | 29.6mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Contact Rating | 8A@250VAC、8A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK115FD-DC24V-SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK115FD-DC24V-SG datasheets or manufacturer documentation.
Datasheet: HK115FD-DC24V-SG Datasheet (PDF)
The HK115FD-DC24V-SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.