
SI5357AD08795-GM
- Manufacturer
- MFR.Part #
- SI5357AD08795-GM
- JLCPCB Part #
- C1136661
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.3V 12 170MHz I2C QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32-EP(5x5) | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Period Jitter | 12ps | |
| Voltage - Supply | 1.8V~3.3V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Cycle-to-Cycle Jitter | 11ps | |
| Output Frequency(Max) | 170MHz | |
| Interface | I2C | |
| Number of Outputs | 12 |

* Images are for reference only
SI5357AD08795-GM
Extended- Manufacturer
- MFR.Part #
- SI5357AD08795-GM
- JLCPCB Part #
- C1136661
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.3V 12 170MHz I2C QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI5357AD08795-GM
Extended- Manufacturer
- MFR.Part #
- SI5357AD08795-GM
- JLCPCB Part #
- C1136661
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.3V 12 170MHz I2C QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5357AD08795-GM Specifications
SI5357AD08795-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32-EP(5x5) | |
| Phase Offset | Not supported | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Period Jitter | 12ps | |
| Voltage - Supply | 1.8V~3.3V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum | |
| Cycle-to-Cycle Jitter | 11ps | |
| Output Frequency(Max) | 170MHz | |
| Interface | I2C | |
| Number of Outputs | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5357AD08795-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5357AD08795-GM Documents
SI5357AD08795-GM datasheets or manufacturer documentation.
Datasheet: SI5357AD08795-GM Datasheet (PDF)
SI5357AD08795-GM Schematic Symbol & PCB Footprint
The SI5357AD08795-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.