CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. WS74199Q-10/TR
WS74199Q-10/TR - 1
WS74199Q-10/TR - 2
WS74199Q-10/TR - 3
Extended1/3
* Images are for reference only

WS74199Q-10/TR

Attributes
Value
Manufacturer
WILLSEMI(Will Semicon)
MFR.Part #
WS74199Q-10/TR
JLCPCB Part #
C1122367
Package
WQFN-10(1.4x1.8)
Description
-40℃~+125℃ 0.1uV/℃ 0.5V/us 100uA 10uV 110dB 2.7V~26V 26V 300mV~26V 35nV/√Hz 40uA 500nA 50V/V 95kHz ±12V WQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerWILLSEMI(Will Semicon)
PackageWQFN-10(1.4x1.8)
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)500nA
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Single Supply2.7V~26V
Slew Rate0.5V/us
Common Mode Rejection Ratio (CMRR)110dB
Differential Voltage±12V
Vcm - Common Mode Voltage300mV~26V
Bandwidth95kHz
Noise density(eN)35nV/√Hz
Maximum Power Supply Range (Vdd-Vss)26V
Quiescent Current100uA
Ib - Input Bias Current40uA
Gain50V/V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. WS74199Q-10/TR
WS74199Q-10/TR

* Images are for reference only

WS74199Q-10/TR

Extended
Manufacturer

WILLSEMI(Will Semicon)

MFR.Part #
WS74199Q-10/TR
JLCPCB Part #
C1122367
Package
WQFN-10(1.4x1.8)
Description
-40℃~+125℃ 0.1uV/℃ 0.5V/us 100uA 10uV 110dB 2.7V~26V 26V 300mV~26V 35nV/√Hz 40uA 500nA 50V/V 95kHz ±12V WQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS74199Q-10/TR

* Images are for reference only

WS74199Q-10/TR

Extended
Manufacturer

WILLSEMI(Will Semicon)

MFR.Part #
WS74199Q-10/TR
JLCPCB Part #
C1122367
Package
WQFN-10(1.4x1.8)
Description
-40℃~+125℃ 0.1uV/℃ 0.5V/us 100uA 10uV 110dB 2.7V~26V 26V 300mV~26V 35nV/√Hz 40uA 500nA 50V/V 95kHz ±12V WQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS74199Q-10/TR Specifications

WS74199Q-10/TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerWILLSEMI(Will Semicon)
PackageWQFN-10(1.4x1.8)
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)500nA
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Single Supply2.7V~26V
Slew Rate0.5V/us
Common Mode Rejection Ratio (CMRR)110dB
Differential Voltage±12V
Vcm - Common Mode Voltage300mV~26V
Bandwidth95kHz
Noise density(eN)35nV/√Hz
Maximum Power Supply Range (Vdd-Vss)26V
Quiescent Current100uA
Ib - Input Bias Current40uA
Gain50V/V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS74199Q-10/TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS74199Q-10/TR Documents

WS74199Q-10/TR datasheets or manufacturer documentation.

Datasheet: WS74199Q-10/TR Datasheet (PDF)

WS74199Q-10/TR Schematic Symbol & PCB Footprint

The WS74199Q-10/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.