
* Images are for reference only
MAX33012EASA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX33012EASA+
- JLCPCB Part #
- C1012866
- Package
- SOIC-8
- Description
- -40℃~+125℃ 4.5V~5.5V 5Mbps 8mA CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2939
200+
$1.6632
500+
$1.6036
1000+
$1.5746
Related Products