
* Images are for reference only
10TPE220MIL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 10TPE220MIL
- JLCPCB Part #
- C347538
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+105℃ 10V 18mΩ@100kHz 220uF ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2405
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2374
In-stock Item Pricing
Qty Unit Price
1+
$1.6110
10+
$1.2727
30+
$1.1035
100+
$0.9360
500+
$0.8361
1000+
$0.7830
Related Products
Welcome back, may I help you?