Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D470K
10D470K - 1
10D470K - 2
10D470K - 3
10D470K - 4
Extended1/4
* Images are for reference only
10D470K
Attributes
Value
Manufacturer
Hongzhi Elec
MFR.Part #
10D470K
JLCPCB Part #
C113239
Package
Plugin,P=7.5mm
Description
3.3nF@1kHz 30V 38V 4.2J 42V~54V 500A 50mW 7.5mm 93V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=7.5mm
Varistor Voltage42V~54V
Energy4.2J
Pitch7.5mm
Maximum AC Volts30V
Clamping Voltage93V
Rated Wattage50mW
Capacitance3.3nF@1kHz
Maximum DC Volts38V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D470K
10D470K

* Images are for reference only

10D470K

Extended
Manufacturer

Hongzhi Elec

MFR.Part #
10D470K
JLCPCB Part #
C113239
Package
Plugin,P=7.5mm
Description
3.3nF@1kHz 30V 38V 4.2J 42V~54V 500A 50mW 7.5mm 93V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D470K

* Images are for reference only

10D470K
Extended
Manufacturer

Hongzhi Elec

MFR.Part #
10D470K
JLCPCB Part #
C113239
Package
Plugin,P=7.5mm
Description
3.3nF@1kHz 30V 38V 4.2J 42V~54V 500A 50mW 7.5mm 93V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D470K Specifications

10D470K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=7.5mm
Varistor Voltage42V~54V
Energy4.2J
Pitch7.5mm
Maximum AC Volts30V
Clamping Voltage93V
Rated Wattage50mW
Capacitance3.3nF@1kHz
Maximum DC Volts38V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D470K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D470K Documents

10D470K datasheets or manufacturer documentation.

Datasheet: 10D470K Datasheet (PDF)

10D470K Schematic Symbol & PCB Footprint

The 10D470K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.