
* Images are for reference only
BZX584B36V
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX584B36V
- JLCPCB Part #
- C968168
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 200mW 35.28V~36.72V 36V 45nA@25.2V 90Ω SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0253
200+
$0.0202
600+
$0.0173
2000+
$0.0155
8000+
$0.0127
16000+
$0.0119
Related Products