



BZX584B33V
- Manufacturer
- MFR.Part #
- BZX584B33V
- JLCPCB Part #
- C968167
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 200mW 32.34V~33.66V 33V 45nA 80Ω SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-523(SC-79) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Impedance(Zzk) | 306Ω | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 32.34V~33.66V | |
| Zener Voltage(Nom) | 33V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA |

* Images are for reference only
BZX584B33V
Extended- Manufacturer
- MFR.Part #
- BZX584B33V
- JLCPCB Part #
- C968167
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 200mW 32.34V~33.66V 33V 45nA 80Ω SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZX584B33V
Extended- Manufacturer
- MFR.Part #
- BZX584B33V
- JLCPCB Part #
- C968167
- Package
- SOD-523(SC-79)
- Description
- 1 Independent 200mW 32.34V~33.66V 33V 45nA 80Ω SOD-523(SC-79) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX584B33V Specifications
BZX584B33V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOD-523(SC-79) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Impedance(Zzk) | 306Ω | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 32.34V~33.66V | |
| Zener Voltage(Nom) | 33V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX584B33V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX584B33V Documents
BZX584B33V datasheets or manufacturer documentation.
BZX584B33V Schematic Symbol & PCB Footprint
The BZX584B33V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.