
* Images are for reference only
10103592-0001LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10103592-0001LF
- JLCPCB Part #
- C598519
- Package
- SMD
- Description
- -30℃~+80℃ 1 1.8A 100V 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28983
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 28892
In-stock Item Pricing
Qty Unit Price
1+
$0.3652
50+
$0.2913
150+
$0.2596
1500+
$0.1918
3000+
$0.1741
4500+
$0.1636
Related Products