
* Images are for reference only
1-770170-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770170-1
- JLCPCB Part #
- C305757
- Package
- Plugin,P=4.14mm
- Description
- -20℃~+105℃ 1 1x3P 3 3P 4.14mm Brass Through Hole Tin 插件,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5178
10+
$1.2872
30+
$1.1614
200+
$1.0194
400+
$0.9549
1000+
$0.9275
Related Products
Welcome back, may I help you?