
* Images are for reference only
1-2199230-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2199230-5
- JLCPCB Part #
- C590854
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 4.2mm 67P Female M.2-M Key Surface Mount, Right Angle With post SMD,P=0.5mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1350
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$1.9707
10+
$1.7066
30+
$1.5617
100+
$1.3975
500+
$1.2092
1000+
$1.1753
Related Products