
* Images are for reference only
1-1825137-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1825137-6
- JLCPCB Part #
- C6355999
- Package
- SIP-3
- Description
- -30℃~+85℃ 120V 28V Cylinder Lever SPDT Through Hole SIP-3 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.5715
10+
$6.4493
30+
$6.3689
100+
$6.2869
Welcome back, may I help you?