
* Images are for reference only
1-1571076-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1571076-0
- JLCPCB Part #
- C266180
- Package
- Plugin
- Description
- - O 125V 16A Black Concave Bend PC Pin SPST 插件 Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$3.3491
10+
$2.9044
30+
$2.6395
100+
$2.3714
500+
$2.2493
1000+
$2.1932
Welcome back, may I help you?