
* Images are for reference only
1-1355200-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1355200-1
- JLCPCB Part #
- C532804
- Package
- P=6mm
- Description
- -30℃~+100℃ 1 1x2P 2 6mm Black Glass-Fiber Reinforced PA66 Non-Latching UL94HB Without Fins P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 630
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 630
In-stock Item Pricing
Qty Unit Price
1+
$1.4130
10+
$1.2307
30+
$1.1307
100+
$0.9839
500+
$0.9339
1000+
$0.9114
Related Products
Welcome back, may I help you?