Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0997002.WXN
0997002.WXN - 1
0997002.WXN - 2
0997002.WXN - 3
Extended1/3
* Images are for reference only
0997002.WXN
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0997002.WXN
JLCPCB Part #
C3661386
Package
-
Description
-40℃~+125℃ 171mV 1kA@58V 2.8 2A 55.6mΩ 58V Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t2.8
Voltage Drop171mV
Interrupt Rating1kA@58V
Current Rating2A
Voltage Rating (DC)58V
Nominal Cold Resistance55.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0997002.WXN
0997002.WXN

* Images are for reference only

0997002.WXN

Extended
Manufacturer

Littelfuse

MFR.Part #
0997002.WXN
JLCPCB Part #
C3661386
Package
-
Description
-40℃~+125℃ 171mV 1kA@58V 2.8 2A 55.6mΩ 58V Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0997002.WXN

* Images are for reference only

0997002.WXN
Extended
Manufacturer

Littelfuse

MFR.Part #
0997002.WXN
JLCPCB Part #
C3661386
Package
-
Description
-40℃~+125℃ 171mV 1kA@58V 2.8 2A 55.6mΩ 58V Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0997002.WXN Specifications

0997002.WXN technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t2.8
Voltage Drop171mV
Interrupt Rating1kA@58V
Current Rating2A
Voltage Rating (DC)58V
Nominal Cold Resistance55.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0997002.WXN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0997002.WXN Documents

0997002.WXN datasheets or manufacturer documentation.

Datasheet: 0997002.WXN Datasheet (PDF)

0997002.WXN Schematic Symbol & PCB Footprint

The 0997002.WXN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.