
* Images are for reference only
05D471K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 05D471K
- JLCPCB Part #
- C55871
- Package
- Plugin
- Description
- 100mW 300V 385V 400A 423V~517V 55pF@1kHz 8.5J 810V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9782
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9640
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0353
300+
$0.0303
1000+
$0.0253
5000+
$0.0224
10000+
$0.0210
Related Products
Welcome back, may I help you?