Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 04SUR-32S
04SUR-32S - 1
04SUR-32S - 2
04SUR-32S - 3
04SUR-32S - 4
Extended1/4
* Images are for reference only
04SUR-32S
Attributes
Value
Manufacturer
JST
MFR.Part #
04SUR-32S
JLCPCB Part #
C160292
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x4P 30V 4 500mA Copper alloy Free Hanging IDC Housing Tin White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
PackageP=0.8mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x4P
Voltage Rating (Max)30V
Number of Rows1
ColorWhite
Contact PlatingTin
Connector TypeIDC Housing
Current Rating500mA
Pitch0.8mm
Contact MaterialCopper Alloy
Holder TypeFree Hanging
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 04SUR-32S
04SUR-32S

* Images are for reference only

04SUR-32S

Extended
Manufacturer

JST

MFR.Part #
04SUR-32S
JLCPCB Part #
C160292
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x4P 30V 4 500mA Copper alloy Free Hanging IDC Housing Tin White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

04SUR-32S

* Images are for reference only

04SUR-32S
Extended
Manufacturer

JST

MFR.Part #
04SUR-32S
JLCPCB Part #
C160292
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x4P 30V 4 500mA Copper alloy Free Hanging IDC Housing Tin White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

04SUR-32S Specifications

04SUR-32S technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerJST
PackageP=0.8mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x4P
Voltage Rating (Max)30V
Number of Rows1
ColorWhite
Contact PlatingTin
Connector TypeIDC Housing
Current Rating500mA
Pitch0.8mm
Contact MaterialCopper Alloy
Holder TypeFree Hanging
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04SUR-32S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

04SUR-32S Documents

04SUR-32S datasheets or manufacturer documentation.

Datasheet: 04SUR-32S Datasheet (PDF)

04SUR-32S Schematic Symbol & PCB Footprint

The 04SUR-32S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.