
* Images are for reference only
0467003.NRHF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0467003.NRHF
- JLCPCB Part #
- C99558
- Package
- 0603
- Description
- -55℃~+90℃ 0.0212 0.8mm 1.6mm 32V 32V 35A 3A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9498
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9451
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
100+
$0.0391
300+
$0.0348
1000+
$0.0316
5000+
$0.0280
10000+
$0.0266
Related Products
Welcome back, may I help you?