CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0327005.YX2S
0327005.YX2S - 1
0327005.YX2S - 2
0327005.YX2S - 3
Extended1/3
* Images are for reference only
0327005.YX2S
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0327005.YX2S
JLCPCB Part #
C1664964
Package
Plugin
Description
-40℃~+125℃ 116mV 17 17.4mΩ 1kA@32V 32V 5A Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Voltage Drop116mV
Melting I2t17
Interrupt Rating1kA@32V
Current Rating5A
Voltage Rating (DC)32V
Nominal Cold Resistance17.4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0327005.YX2S
0327005.YX2S

* Images are for reference only

0327005.YX2S

Extended
Manufacturer

Littelfuse

MFR.Part #
0327005.YX2S
JLCPCB Part #
C1664964
Package
Plugin
Description
-40℃~+125℃ 116mV 17 17.4mΩ 1kA@32V 32V 5A Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0327005.YX2S

* Images are for reference only

0327005.YX2S
Extended
Manufacturer

Littelfuse

MFR.Part #
0327005.YX2S
JLCPCB Part #
C1664964
Package
Plugin
Description
-40℃~+125℃ 116mV 17 17.4mΩ 1kA@32V 32V 5A Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0327005.YX2S Specifications

0327005.YX2S technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Voltage Drop116mV
Melting I2t17
Interrupt Rating1kA@32V
Current Rating5A
Voltage Rating (DC)32V
Nominal Cold Resistance17.4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0327005.YX2S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0327005.YX2S Documents

0327005.YX2S datasheets or manufacturer documentation.

Datasheet: 0327005.YX2S Datasheet (PDF)

0327005.YX2S Schematic Symbol & PCB Footprint

The 0327005.YX2S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.