


- Manufacturer
- MFR.Part #
- 0298150.ZXEH
- JLCPCB Part #
- C427656
- Package
- Bolt Mount
- Description
- -40℃~+125℃ 0.352mΩ 100000 150A 2kA@32V 32V 92mV Bolt-In Fuse 螺栓安装 Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Bolt Mount | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bolt-In Fuse | |
| Voltage Drop | 92mV | |
| Melting I2t | 100000 | |
| Interrupt Rating | 2kA@32V | |
| Current Rating | 150A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 0.352mΩ |

* Images are for reference only
0298150.ZXEH
Extended- Manufacturer
- MFR.Part #
- 0298150.ZXEH
- JLCPCB Part #
- C427656
- Package
- Bolt Mount
- Description
- -40℃~+125℃ 0.352mΩ 100000 150A 2kA@32V 32V 92mV Bolt-In Fuse 螺栓安装 Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0298150.ZXEH
- JLCPCB Part #
- C427656
- Package
- Bolt Mount
- Description
- -40℃~+125℃ 0.352mΩ 100000 150A 2kA@32V 32V 92mV Bolt-In Fuse 螺栓安装 Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0298150.ZXEH Specifications
0298150.ZXEH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Bolt Mount | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bolt-In Fuse | |
| Voltage Drop | 92mV | |
| Melting I2t | 100000 | |
| Interrupt Rating | 2kA@32V | |
| Current Rating | 150A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 0.352mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0298150.ZXEH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0298150.ZXEH Documents
0298150.ZXEH datasheets or manufacturer documentation.
Datasheet: 0298150.ZXEH Datasheet (PDF)
0298150.ZXEH Schematic Symbol & PCB Footprint
The 0298150.ZXEH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.