CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0287010.PXS
0287010.PXS - 1
0287010.PXS - 2
0287010.PXS - 3
Extended1/3
* Images are for reference only
0287010.PXS
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0287010.PXS
JLCPCB Part #
C1664972
Package
Plugin
Description
-40℃~+125℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t115
Voltage Drop109mV
Interrupt Rating1kA@32V
Current Rating10A
Voltage Rating (DC)32V
Nominal Cold Resistance7.7mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0287010.PXS
0287010.PXS

* Images are for reference only

0287010.PXS

Extended
Manufacturer

Littelfuse

MFR.Part #
0287010.PXS
JLCPCB Part #
C1664972
Package
Plugin
Description
-40℃~+125℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0287010.PXS

* Images are for reference only

0287010.PXS
Extended
Manufacturer

Littelfuse

MFR.Part #
0287010.PXS
JLCPCB Part #
C1664972
Package
Plugin
Description
-40℃~+125℃ 109mV 10A 115 1kA@32V 32V 7.7mΩ Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0287010.PXS Specifications

0287010.PXS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t115
Voltage Drop109mV
Interrupt Rating1kA@32V
Current Rating10A
Voltage Rating (DC)32V
Nominal Cold Resistance7.7mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0287010.PXS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0287010.PXS Documents

0287010.PXS datasheets or manufacturer documentation.

Datasheet: 0287010.PXS Datasheet (PDF)

0287010.PXS Schematic Symbol & PCB Footprint

The 0287010.PXS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.