CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0287002.PXCN
0287002.PXCN - 1
0287002.PXCN - 2
0287002.PXCN - 3
Extended1/3
* Images are for reference only
0287002.PXCN
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0287002.PXCN
JLCPCB Part #
C142680
Package
-
Description
-40℃~+105℃ 1.4 141mV 1kA@32V 2A 32V 53.5mΩ Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+105℃
TypeBlade Fuse
Melting I2t1.4
Voltage Drop141mV
Interrupt Rating1kA@32V
Current Rating2A
Voltage Rating (DC)32V
Nominal Cold Resistance53.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0287002.PXCN
0287002.PXCN

* Images are for reference only

0287002.PXCN

Extended
Manufacturer

Littelfuse

MFR.Part #
0287002.PXCN
JLCPCB Part #
C142680
Package
-
Description
-40℃~+105℃ 1.4 141mV 1kA@32V 2A 32V 53.5mΩ Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0287002.PXCN

* Images are for reference only

0287002.PXCN
Extended
Manufacturer

Littelfuse

MFR.Part #
0287002.PXCN
JLCPCB Part #
C142680
Package
-
Description
-40℃~+105℃ 1.4 141mV 1kA@32V 2A 32V 53.5mΩ Blade Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0287002.PXCN Specifications

0287002.PXCN technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
Operating Temperature-40℃~+105℃
TypeBlade Fuse
Melting I2t1.4
Voltage Drop141mV
Interrupt Rating1kA@32V
Current Rating2A
Voltage Rating (DC)32V
Nominal Cold Resistance53.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0287002.PXCN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0287002.PXCN Documents

0287002.PXCN datasheets or manufacturer documentation.

Datasheet: 0287002.PXCN Datasheet (PDF)

0287002.PXCN Schematic Symbol & PCB Footprint

The 0287002.PXCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.