
* Images are for reference only
0216.050MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.050MXEP
- JLCPCB Part #
- C193337
- Package
- Plugin,D5.6xL21.5mm
- Description
- -55℃~+125℃ 0.00019 1.5kA 21.5mm 250V 5.6mm 50mA Ceramic Tube Fuse 插件,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 792
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 633
In-stock Item Pricing
Qty Unit Price
1+
$1.0085
10+
$0.8265
30+
$0.7363
100+
$0.6460
500+
$0.5929
1000+
$0.5655
Welcome back, may I help you?