
* Images are for reference only
01530008Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01530008Z
- JLCPCB Part #
- C206907
- Package
- Plugin
- Description
- 1 11mm 20A 3.8mm 32V Blade 插件 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 407
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$5.6446
10+
$4.9523
30+
$4.5408
100+
$4.1245
500+
$3.9325
1000+
$3.8470
Related Products
Welcome back, may I help you?