
* Images are for reference only
01530007Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01530007Z
- JLCPCB Part #
- C206906
- Package
- Plugin
- Description
- 1 11mm 15A 3.8mm 32V Blade 插件 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$4.3126
10+
$3.6875
30+
$3.3154
100+
$2.9384
500+
$2.7660
1000+
$2.6871
Related Products
Welcome back, may I help you?