
* Images are for reference only
01020071Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01020071Z
- JLCPCB Part #
- C142745
- Package
- Plugin
- Description
- 15A 6.35mm Clip Cylindrical 插件 Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5912
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5367
In-stock Item Pricing
Qty Unit Price
1+
$0.2092
50+
$0.1704
150+
$0.1537
1000+
$0.1331
2000+
$0.1238
5000+
$0.1183
Related Products
Welcome back, may I help you?