
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,15.8x10.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.8mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 5A | |
| Number of Pins | 5 | |
| Contact Material | AgNi、AgSnO2、AgSnO2In2O3 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 1A@120VAC、3A@30VDC、3A@250VAC | |
| Contact Resistance | 50mΩ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Width | 10.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRSZ-24VDC-SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,15.8x10.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 15.8mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 5A | |
| Number of Pins | 5 | |
| Contact Material | AgNi、AgSnO2、AgSnO2In2O3 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 1A@120VAC、3A@30VDC、3A@250VAC | |
| Contact Resistance | 50mΩ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Width | 10.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRSZ-24VDC-SL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SRSZ-24VDC-SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.