
- Manufacturer
- MFR.Part #
- NOJD157M006RWJ
- JLCPCB Part #
- C2649574
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+105℃ 150uF 18uA 400mΩ@100kHz 6% 6.3V ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | -- | |
| Package | CASE-D-7343-31(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ@100kHz | |
| Current - Leakage | 18uA | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Dissipation Factor | 6% |

* Images are for reference only
NOJD157M006RWJ
Extended- Manufacturer
- MFR.Part #
- NOJD157M006RWJ
- JLCPCB Part #
- C2649574
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+105℃ 150uF 18uA 400mΩ@100kHz 6% 6.3V ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NOJD157M006RWJ
- JLCPCB Part #
- C2649574
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+105℃ 150uF 18uA 400mΩ@100kHz 6% 6.3V ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NOJD157M006RWJ Specifications
NOJD157M006RWJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | -- | |
| Package | CASE-D-7343-31(mm) | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 400mΩ@100kHz | |
| Current - Leakage | 18uA | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Dissipation Factor | 6% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NOJD157M006RWJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NOJD157M006RWJ Documents
NOJD157M006RWJ datasheets or manufacturer documentation.
NOJD157M006RWJ Schematic Symbol & PCB Footprint
The NOJD157M006RWJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.