NOJC476M010SWJ
Extended
* Images are for reference only
NOJC476M010SWJ
Attributes
Value
Manufacturer
MFR.Part #
NOJC476M010SWJ
JLCPCB Part #
C2649576
Package
CASE-C-6032-28(mm)
Description
-55℃~+105℃ 10V 400mΩ@100kHz 47uF 6% 9.4uA ±20% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Niobium Oxide Capacitors
Manufacturer--
PackageCASE-C-6032-28(mm)
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)400mΩ@100kHz
Current - Leakage9.4uA
Voltage Rating10V
Tolerance±20%
Capacitance47uF
Dissipation Factor6%