


- Manufacturer
- MFR.Part #
- LAIL-SIM015-T1.25-T
- JLCPCB Part #
- C55247814
- Package
- SMD
- Description
- -40℃~+85℃ 1.25mm Connector and Ejector Nano-SIM Card Push-Push With Card Detect SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | LAILAN | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.25mm | |
| Card Type | Nano-SIM Card | |
| Card Detection | With Card Detect |

* Images are for reference only
LAIL-SIM015-T1.25-T
Extended- Manufacturer
- MFR.Part #
- LAIL-SIM015-T1.25-T
- JLCPCB Part #
- C55247814
- Package
- SMD
- Description
- -40℃~+85℃ 1.25mm Connector and Ejector Nano-SIM Card Push-Push With Card Detect SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LAIL-SIM015-T1.25-T
- JLCPCB Part #
- C55247814
- Package
- SMD
- Description
- -40℃~+85℃ 1.25mm Connector and Ejector Nano-SIM Card Push-Push With Card Detect SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LAIL-SIM015-T1.25-T Specifications
LAIL-SIM015-T1.25-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SIM Card Connectors | |
| Manufacturer | LAILAN | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.25mm | |
| Card Type | Nano-SIM Card | |
| Card Detection | With Card Detect |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LAIL-SIM015-T1.25-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LAIL-SIM015-T1.25-T Schematic Symbol & PCB Footprint
The LAIL-SIM015-T1.25-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.