Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0402W2700FNTR
CP0402W2700FNTR
Extended
* Images are for reference only
CP0402W2700FNTR
Attributes
Value
Manufacturer
--
MFR.Part #
CP0402W2700FNTR
JLCPCB Part #
C2654266
Package
0402
Description
-40℃~+85℃ 0.3dB 18dB 24dB 700MHz~2.7GHz 0402 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0402
Frequency Range700MHz~2.7GHz
Insertion Loss0.3dB
Operating Temperature-40℃~+85℃
Return Loss18dB
Coupling Factor24dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. CP0402W2700FNTR
CP0402W2700FNTR

* Images are for reference only

CP0402W2700FNTR

Extended
Manufacturer

--

MFR.Part #
CP0402W2700FNTR
JLCPCB Part #
C2654266
Package
0402
Description
-40℃~+85℃ 0.3dB 18dB 24dB 700MHz~2.7GHz 0402 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0402W2700FNTR

* Images are for reference only

CP0402W2700FNTR
Extended
Manufacturer

--

MFR.Part #
CP0402W2700FNTR
JLCPCB Part #
C2654266
Package
0402
Description
-40℃~+85℃ 0.3dB 18dB 24dB 700MHz~2.7GHz 0402 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP0402W2700FNTR Specifications

CP0402W2700FNTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0402
Frequency Range700MHz~2.7GHz
Insertion Loss0.3dB
Operating Temperature-40℃~+85℃
Return Loss18dB
Coupling Factor24dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP0402W2700FNTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CP0402W2700FNTR Documents

CP0402W2700FNTR datasheets or manufacturer documentation.

CP0402W2700FNTR Schematic Symbol & PCB Footprint

The CP0402W2700FNTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.