JLCPCB SMT 부품 라이브러리 및 부품 소싱
Varistors
(22)
- Manufacturer
- Brightking Elec (TAIWAN)
- Dersonic
- Littelfuse
- PANASONIC
- RUILON(Shenzhen Ruilongyuan Elec)
- TDK
- PackageType
- RES-TH
- RES-TH_L23.0-W10.2-P8.30-D1.2-S8.40
- RES-TH_L23.0-W7.5-P10.00-D1.0-S4.50
- SMD,3.2x2.5mm
- 插件
- 插件,P=10mm
- 0603
- 1206
- Allowable Voltage (AC)
- 350V
- Allowable Voltage (DC)
- 460V
- Clamping Voltage
- 32V
- 915V
- 2970V
- Maximum Energy
- 215J
- Peak Current
- 100A
- 150A
- 400A
- 1.2kA
- 3.5kA
- 4.5kA
- 6.5kA
- Typical Capatitance
- 710pF 1kHz
수량
-
총 22개 항목
- 1