JLCPCB SMT 부품 라이브러리 및 부품 소싱
Optocouplers - Thyristor Signal Output
(48)
- Manufacturer
- CT Micro International
- Littelfuse
- onsemi
- PANASONIC
- Sharp Microelectronics
- Vishay Intertech
- PackageType
- DIP-6
- SIP-4
- SMD-4P
- SMD-6P
- SOP-6-2.54mm
- SOP-6-6.8mm
- Forward Current
- 30mA
- 50mA
- 60mA
- Forward Voltage
- 1.15V
- 1.16V
- 1.18V
- 1.21V
- 1.25V
- 1.28V
- 1.3V
- Isolation Voltage(rms)
- 4170V
- 5000V
- 5300V
- Number of Outputs
- 1
- Operating Temperature
- -40℃~+100℃
- -40℃~+85℃
- -55℃~+100℃
- Peak Off-state Voltage(Vdrm)
- 250V
- 400V
- 600V
- 800V
- RMS On-State Current(It(rms))
- 300mA
- SCR Type
- Two-way thyristor
- Static dv/dt
- 500V/us
- 1000V/us
- 1500V/us
- 2000V/us
- 10000V/us
- Zero Crossing Circuit
- No
- Yes
수량
-
총 48개 항목
- 1
- 2