JLCPCB SMT 부품 라이브러리 및 부품 소싱
Toggle Switches
(4633)
- Manufacturer
- APEM
- Bulgin
- C&K
- Carling Technologies
- CIT Relay and Switch
- CW INDUSTRIES
- E-Switch
- EATON
- Electroswitch
- GC Electronics
- Grayhill
- Honeywell
- Littelfuse
- Lumex
- Nidec
- NKK Switches
- NTE ELECTRONICS, INC.
- Omron Electronics
- Schneider
- Switch Components
- Switchcraft
- TE Connectivity
- PackageType
- Plugin
- SMD
- SW-TH
- 插件
- Actuator Type
- Cylindrical button handle
- Flat rod button handle
- Circuit
- 3-pole double throw
- Double Pole Single Throw-Normally Open
- Double-pole, Single-throw
- Double-pole, Single-throw-Normally closed
- DPDT
- Four-pole double throw
- SPDT
- SPST
- SPST-NC
- SPST-Normal Open
- triple-pole/single-throw
- 七刀双掷
- 三刀单掷
- 三刀单掷-Normal Open
- 五刀双掷
- 八刀双掷
- 六刀双掷
- 单刀三掷
- 单刀四掷
- 双刀三掷
- 四刀三掷
- 四刀单掷
- 四刀单掷-Normally closed
- Contact Current
- 50mA
- 3A
- 4A
- 5A
- 6A
- 10A
- 15A
- 20A
- 25A
- 30A
- Mechanical Life
- 100000 Times
- 10000次
- 15000次
- 25000次
- 30000次
- 40000次
- 50000次
- Mounting Style
- Brick nogging
- Shrouded
- Straight
- Operating Temperature
- -10℃~+125℃
- -10℃~+55℃
- -10℃~+65℃
- -10℃~+70℃
- -15℃~+55℃
- -20℃~+55℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -20℃~85℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -30℃~+90℃
- -30℃~85℃
- -35℃~+60℃
- -40℃~+85℃
- -55℃~+85℃
- -5℃~+45℃
- 0℃~+55℃
- 0℃~+65℃
- 0℃~+85℃
- Pin Style
- Gull Wing
- PCPin
- Solder Lug
- Switch Height
- 18mm
- 23.63mm
- 28.19mm
- Switch Length
- 12.7mm
- 8.13mm
- 9.5mm
- Switch Width
- 5.08mm
- 5mm
- 6.86mm
- Voltage Rating (AC)
- 20V
- 28V
- 48V
- 60V
- 110V
- 115V
- 120V
- 125V
- 250V
- 277V
- Voltage Rating (DC)
- 12V
- 14V
- 20V
- 24V
- 25V
- 28V
- 30V
- 36V
- 48V
- 125V
- 250V
수량
-
총 4633개 항목
- 1
- 2
- 3
- 4
- 5
- 6
- 186