JLCPCB SMT 부품 라이브러리 및 부품 소싱
AC/DC Power Connectors
(24)
- Manufacturer
- CIKI
- DLK
- JINJIA
- Korean Hroparts Elec
- ROCKTEK
- TE Connectivity
- XKB Connectivity
- PackageType
- DC-IN-TH
- Plugin
- SMD
- Connector Type
- AC Power Receptacle
- DC Power Receptacle
- Contact Material
- Brass
- Current Rating (Max)
- 1A
- 2A
- 2.5A
- 5A
- Inside Contact Diameter
- 0.7mm
- 1.3mm
- 2.5mm
- Mounting Style
- Panel Mounting
- Shrouded
- Surface Mount
- Wire bonding
- Operating Temperature Range
- -20℃~+45℃
- -20℃~+70℃
- -25℃~+85℃
- Outside Contact Diameter
- 2.55mm
- 6.4mm
- 6mm
- Voltage Rating (Max)
- 12V
- 16V
- 24V
- 30V
- Welding Temperature (Max)
- 260℃
수량
-
총 24개 항목
- 1