* Images are for reference only
4064320000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 4064320000
- JLCPCB Part #
- C7182267
- Package
- SIP-4
- Description
- 3V~48V 2.5V~6V 1 Form A (SPST-NO) 100mA SIP-4 Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
4064320000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4064320000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
4064320000 symbol, PCB footprint from the free EasyEDA PCB design tool.
4064320000 datasheets or manufacturer documentation.
Datasheet: 4064320000 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing