* Images are for reference only
9007AO18
- Manufacturer
- Schneider
- MFR.Part #
- 9007AO18
- JLCPCB Part #
- C6422255
- Package
- -
- Description
- 125V DPDT 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9007AO18 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9007AO18 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
9007AO18 symbol, PCB footprint from the free EasyEDA PCB design tool.
9007AO18 datasheets or manufacturer documentation.
Datasheet: 9007AO18 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing