* Images are for reference only
56HM32
- Manufacturer
- Honeywell
- MFR.Part #
- 56HM32
- JLCPCB Part #
- C6094301
- Package
- -
- Description
- 28V Single Pole Double Throw (SPDT) 115V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
56HM32 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 56HM32 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
56HM32 symbol, PCB footprint from the free EasyEDA PCB design tool.
56HM32 datasheets or manufacturer documentation.
Datasheet: 56HM32 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing