* Images are for reference only
CMR08F363JODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F363JODP
- JLCPCB Part #
- C7230815
- Package
- -
- Description
- ±5% 500V 0.036uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F363JODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F363JODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F363JODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F363JODP datasheets or manufacturer documentation.
Datasheet: CMR08F363JODP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
160334K100F
Cornell Dubilier Electronics
$1.03
170392K630BB
Cornell Dubilier Electronics
$1.10
380LQ182M180K052
Cornell Dubilier Electronics
$3.64
HVMLS682M020EK1A
Cornell Dubilier Electronics
$141.49
947D271K122CDRSN
Cornell Dubilier Electronics
$93.20
CD30FC243GO3
Cornell Dubilier Electronics
$98.51