* Images are for reference only
CMR08F683FPCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683FPCP
- JLCPCB Part #
- C6534990
- Package
- -
- Description
- ±1% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F683FPCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683FPCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F683FPCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683FPCP datasheets or manufacturer documentation.
Datasheet: CMR08F683FPCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170155K400YF
Cornell Dubilier Electronics
$7.173
AVS475M25B12T-F
Cornell Dubilier Electronics
$0.1068
CGS182T500W4L
Cornell Dubilier Electronics
$140.097
HVMLS221M250EK0C
Cornell Dubilier Electronics
$141.4905
500252T350DF2B
Cornell Dubilier Electronics
$85.695
CMR05E560FPDR
Cornell Dubilier Electronics
$53.73