* Images are for reference only
947D191K122ADGSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D191K122ADGSN
- JLCPCB Part #
- C6423051
- Package
- Plugin
- Description
- 190uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
947D191K122ADGSN technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D191K122ADGSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D191K122ADGSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D191K122ADGSN datasheets or manufacturer documentation.
Datasheet: 947D191K122ADGSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMC263M300DG2D
Cornell Dubilier Electronics
$238.584
-
SLPX472M080E7P3
Cornell Dubilier Electronics
$2.3895
-
947D551K112BLMSN
Cornell Dubilier Electronics
$112.4535
-
101C982U100EJ2B
Cornell Dubilier Electronics
$495.7875
-
MC22FA202J-TF
Cornell Dubilier Electronics
$7.497
-
CD30FD472FO3F
Cornell Dubilier Electronics
$50.4615