* Images are for reference only
PS43L-NS11P0-M00
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- PS43L-NS11P0-M00
- JLCPCB Part #
- C6148360
- Package
- -
- Description
- 24V Double-pole, Single-throw 130V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
PS43L-NS11P0-M00 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PS43L-NS11P0-M00 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PS43L-NS11P0-M00 symbol, PCB footprint from the free EasyEDA PCB design tool.
PS43L-NS11P0-M00 datasheets or manufacturer documentation.
Datasheet: PS43L-NS11P0-M00 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICB12S30F06NOM1
Carlo Gavazzi Computing Solutions
$74.205
-
EI1808PPCSL-1
Carlo Gavazzi Computing Solutions
$86.217
-
IA30FSN15NCM1
Carlo Gavazzi Computing Solutions
$183.3915
-
IA08FSN02NCM5
Carlo Gavazzi Computing Solutions
$129.7785
-
ICB18S30N08NCM1
Carlo Gavazzi Computing Solutions
$59.547
-
EI1805PPCSS
Carlo Gavazzi Computing Solutions
$86.217