* Images are for reference only
MLS662M040EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS662M040EA1D
- JLCPCB Part #
- C2623122
- Package
- Plugin
- Description
- 6600uF 40V 62mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS662M040EA1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS662M040EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS662M040EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS662M040EA1D datasheets or manufacturer documentation.
Datasheet: MLS662M040EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC1625
Cornell Dubilier Electronics
$1.9005
-
AFK227M2AR44T-F
Cornell Dubilier Electronics
$3.405
-
AEB226M2GU44T-F
Cornell Dubilier Electronics
$2.7555
-
168102J100A-F
Cornell Dubilier Electronics
$8.7675
-
185474K63RHB-F
Cornell Dubilier Electronics
$1.029
-
CDS5FC910JO3F
Cornell Dubilier Electronics
$9.297