JLCPCB SMTパーツライブラリ & コンポーネントソーシング
Audio Connectors
(86)
- Manufacturer
- Amphenol ICC
- Belden
- CIKI
- CZT
- GlobTek, Inc.
- JINJIA
- Korean Hroparts Elec
- Switchcraft
- XKB Connectivity
- XUNPU
- PackageType
- AUDIO-SMD
- Plugin
- SMD
- 插件
- Connector Type
- 3.5mm headphone jack
- 3.5mm耳机座
- 6.35mm headphone jack
- Contact Material
- Brass
- bronze
- Copper Alloy
- Contact Plating
- Gold
- silver
- Current Rating (Max)
- 0.5A
- 500mA
- 1A
- 7.5A
- 10A
- Operating Temperature Range
- -20℃~+70℃
- -25℃~+70℃
- -25℃~+75℃
- -40℃~+80℃
- Voltage Rating (Max)
- 30V
- 50V
- Welding Temperature (Max)
- 235℃
数量
-
合計86アイテム|合計86アイテム
- 1
- 2
- 3
- 4