JLCPCB SMTパーツライブラリ & コンポーネントソーシング
Crystals
(68)
Crystal is a wafer of quartz crystal or ceramic with electrodes connected to it. Maxim Integrated, Microchip Tech provides JLCPCB with the most used packages and Frequencies in modern electronics, ready to be used together with an MCU in a PCB design, and to be installed through the PCBA service.
- Manufacturer
- Abracon
- AKER
- Discera
- ECS
- Fox
- Hosonic Elec
- IQD Frequency Products
- KDS Daishinku
- Murata Electronics
- NDK
- Seiko Epson
- TAITIEN Elec
- TXC
- TXC Corp
- Yangxing Tech
- ZHUHAI MONEC ELEC
- PackageType
- 4-SMD 3.2mm x 2.5mm
- D-11
- HC-49S
- HC-49U
- HC-49U-2P
- OSC-TH
- SMD,5.0x3.2mm,4P
- SMD-3215_2P
- SMD-3225_4P
- SMD-4_3.2x5x3.8P
- SMD-5032_4P
- SMD-6_3.2X5.2X1.27P
- SMD-7050_4P
- SMD2012-2P
- SMD3213-3P
- SMD3215-2P
- SMD3225-4P
- SMD5032-2P
- SMD5032-4P
- SMD7050-4P
- Crystal Type
- 49S Crystals
- 49UCrystals
- ESR (Equivalent Series Resistance)
- 30Ω(Max)
- Frequency
- 2MHz
- 4MHz
- 16MHz
- 433.92MHz
- Frequency Tolerance
- ±20ppm
- ±30ppm
- ±75kHz
- Load Capacitance
- 20pF
- Operating Temperature
- -40℃~+85℃
- Resonant Impedance
- 18Ω
- Static Capacitance
- 2pF
数量
-
合計68アイテム|合計68アイテム
- 1
- 2
- 3