* Images are for reference only
DAR72475SU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAR72475SU
- JLCPCB Part #
- C5666922
- Package
- -
- Description
- One Normally Open: 1A (SPST-NO) 24V 3A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAR72475SU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAR72475SU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAR72475SU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAR72475SU datasheets or manufacturer documentation.
Datasheet: DAR72475SU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing