* Images are for reference only
9007CR61E
- Manufacturer
- Schneider
- MFR.Part #
- 9007CR61E
- JLCPCB Part #
- C6111182
- Package
- -
- Description
- 125V Four-pole single-throw 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9007CR61E technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9007CR61E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
9007CR61E symbol, PCB footprint from the free EasyEDA PCB design tool.
9007CR61E datasheets or manufacturer documentation.
Datasheet: 9007CR61E Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing