* Images are for reference only
CPH3225A
- Manufacturer
- SEIKO INSTRUMENTS INC
- MFR.Part #
- CPH3225A
- JLCPCB Part #
- C6048128
- Package
- SMD,3.2x2.5mm
- Description
- Cap Supercap 11000uF 3.3V (3.2 X 2.5 X 0.9mm) SMD T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
CPH3225A technical specifications, attributes, and parameters.
残り検索結果: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CPH3225A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CPH3225A symbol, PCB footprint from the free EasyEDA PCB design tool.
CPH3225A datasheets or manufacturer documentation.
Datasheet: CPH3225A Datasheet (PDF)
See an Error?
Unavailable
Add To List