* Images are for reference only
2944203
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2944203
- JLCPCB Part #
- C7175001
- Package
- -
- Description
- 5V~36V 5V 1 Form A (SPST-NO) 1A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2944203 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2944203 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2944203 symbol, PCB footprint from the free EasyEDA PCB design tool.
2944203 datasheets or manufacturer documentation.
Datasheet: 2944203 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing